Amphenol India M85049 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$48.33

(exc. GST)

$53.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$48.33-
10 +$44.458%

*price indicative

RS Stock No.:
271-446
Mfr. Part No.:
M85049/48-2-1N
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

Steel

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

M85049

Housing Plating

Electroless Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol India Backshell is designed to support a range of D-sub connectors from 9 to 50 pins, providing robust strain relief and protecting the cable connections from mechanical stress and environmental factors. Ideal for a variety of industrial and electronic applications.

48 Hours salt spray test

Cadmium yellow passivation finish

0.35 to 0.45 Nm recommended torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy