Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS Stock No.:
- 886-0434
- Mfr. Part No.:
- 40-9538F
- Brand:
- Cinch
Get a bulk buy discount
Add 50 more to save $62.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$70.83
(exc. GST)
$77.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship
- Plus 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $7.083 | $70.83 | - |
| 50 + | $5.832 | $58.32 | $62.55 |
*price indicative
- RS Stock No.:
- 886-0434
- Mfr. Part No.:
- 40-9538F
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DB9 | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Mount Type | Cable | |
| Convert to Positions | 9 | |
| Convert From Positions | 9 | |
| Series | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DB9 | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Mount Type Cable | ||
Convert to Positions 9 | ||
Convert From Positions 9 | ||
Series 40 | ||
Standards/Approvals No | ||
Cinch Connectors Db9 - RJ45 Modular Jack Adapter
The Cinch Connectors series 40 female D-sub modular adapter kit with interface type DB9 and RJ45 has a plastic housing.
Features and Benefits
Excellent quality
Highly reliable
Straight strain relief
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
