RS PRO D-sub Adapter Female VGA to Female VGA
- RS Stock No.:
- 408-1924
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$47.80
(exc. GST)
$52.58
(inc. GST)
- RS Stock No.:
- 408-1924
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converts From Gender | Female | |
| Converts From Type | VGA | |
| Converts To Gender | Female | |
| Converts To Type | VGA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converts From Gender Female | ||
Converts From Type VGA | ||
Converts To Gender Female | ||
Converts To Type VGA | ||
RS PRO Mini VGA Adapter, Socket to Socket
From RS PRO, this mini VGA to VGA adaptor is designed to facilitate a connection between two female Video Graphics Array connectors. VGA connectors are often used in computer monitor connections, and so can be used to join two cables together.
This 15 pin mini VGA socket to socket adaptor is extra-flat for space-saving applications. With durable and quality construction, this adapter assures excellent connection from either cable to device or cable to cable. Like many VGA connectors, it features integrated thumb screws for a stable and secure connection to VGA plugs.
Features and Benefits
• Socket to socket VGA adapter
• Space saving design
• Robust construction
Applications
This mini VGA socket adapter can be used with corresponding VGA plugs and VGA cable assemblies. It can be used free-standing as a cable to cable extender, or used in a device or rack. VGA connectors are still widely used in many device graphic cards, and as such this adapter might be used for;
• Custom office setups
• PC gaming
• Professional multimedia presentation
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
This 15 pin mini VGA socket to socket adaptor is extra-flat for space-saving applications. With durable and quality construction, this adapter assures excellent connection from either cable to device or cable to cable. Like many VGA connectors, it features integrated thumb screws for a stable and secure connection to VGA plugs.
Features and Benefits
• Socket to socket VGA adapter
• Space saving design
• Robust construction
Applications
This mini VGA socket adapter can be used with corresponding VGA plugs and VGA cable assemblies. It can be used free-standing as a cable to cable extender, or used in a device or rack. VGA connectors are still widely used in many device graphic cards, and as such this adapter might be used for;
• Custom office setups
• PC gaming
• Professional multimedia presentation
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
Related links
- RS PRO D-sub Adapter Female 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-sub Adapter Female 9 Way D-Sub to Male Mini DIN
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 36 Way to Female Female 36 Way Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ11 Female Female

