RS PRO D-Sub Adapter 36 Way to Female Female 36 Way Female Female
- RS Stock No.:
- 202-464
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 202-464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 36 Way | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Converts to Type | 36 Way | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Mount Type | Plug-in | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 36 | |
| Convert From Positions | 36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 36 Way | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Converts to Type 36 Way | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Mount Type Plug-in | ||
Converts to Gender - Contact Female | ||
Convert to Positions 36 | ||
Convert From Positions 36 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ11 Female Female
- RS PRO D-Sub Adapter RJ11 to Female Female 9-Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ11 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
