RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female

Bulk discount available

Subtotal (1 unit)*

$51.04

(exc. GST)

$56.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$51.04
5 - 24$50.42
25 +$41.50

*price indicative

RS Stock No.:
243-0380
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Adapter

Converts From Type

25-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Converts to Type

25 Way D-Sub

Converts to Gender - Contact

Female

Mount Type

Plug-in

Converts From Gender - Contact

Male

Convert From Positions

25

Convert to Positions

25

Standards/Approvals

No

Series

MNGC

COO (Country of Origin):
TW

Slimline Null Modem Adaptors


Slimline null modem adaptors designed to meet your cable configuration requirements in a slender package.

Features and Benefits

·300V operating voltage, durability of 500 mating cycles

Note

The 25 way, Full Handshake and 4 line all use the 25 way body, shown as the top image. The 9 way is represented by the bottom image

Related links