CONEC D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- RS Stock No.:
- 228-1295
- Mfr. Part No.:
- 320X12509X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8.03
(exc. GST)
$8.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.03 | - |
| 10 - 24 | $7.78 | 3% |
| 25 + | $7.55 | 5% |
*price indicative
- RS Stock No.:
- 228-1295
- Mfr. Part No.:
- 320X12509X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DB9M | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 9-Way D-Sub | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Contact Material | Brass | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Series | 320 | |
| Standards/Approvals | RoHS | |
| Length | 31.11mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DB9M | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type 9-Way D-Sub | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Contact Material Brass | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Series 320 | ||
Standards/Approvals RoHS | ||
Length 31.11mm | ||
- COO (Country of Origin):
- TW
The CONEC gender changer adapter has 9 positions. The shell is made of steel.
IP20 protection class
RoHS compliant
Related links
- CONEC D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Phoenix Contact D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Roline D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- FCT from Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- CONEC D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
