CONEC D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

$205.20

(exc. GST)

$225.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 24 December 2026
  • Plus 200 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$4.104$205.20-
250 - 450$4.03$201.501%
500 +$3.958$197.903%

*price indicative

RS Stock No.:
228-1294
Mfr. Part No.:
320X12509X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Adapter

D-Sub Shell Size

DB9M

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Type

9-Way D-Sub

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Contact Material

Brass

Convert From Positions

9

Convert to Positions

9

Standards/Approvals

RoHS

Length

31.11mm

Series

320

COO (Country of Origin):
TW
The CONEC gender changer adapter has 9 positions. The shell is made of steel.

IP20 protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy