Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 427-932
- Mfr. Part No.:
- 732841811
- Brand:
- Molex
Subtotal (1 unit)*
$188.49
(exc. GST)
$207.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $188.49 |
*price indicative
- RS Stock No.:
- 427-932
- Mfr. Part No.:
- 732841811
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Mount Type | Rear Panel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Contact Material | Copper Alloy | |
| Body Plating | Nickel | |
| Standards/Approvals | IEC 62474 | |
| Series | 73284 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Mount Type Rear Panel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Contact Material Copper Alloy | ||
Body Plating Nickel | ||
Standards/Approvals IEC 62474 | ||
Series 73284 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex Standard-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, provides reliable electromagnetic interference (EMI) filtering for clean signal transmission. It is polarized to both the mating part and the PCB, ensuring proper alignment during installation. This adapter features 1 port and operates in a wide temperature range of -55°C to +125°C, making it suitable for harsh environments. It is ideal for applications that require effective EMI protection while maintaining robust connectivity in industrial, automotive, or high-performance electronic systems.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Related links
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Kvaser D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
