Molex D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- RS Stock No.:
- 427-905
- Mfr. Part No.:
- 732841841
- Brand:
- Molex
Subtotal (1 unit)*
$129.68
(exc. GST)
$142.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.68 |
*price indicative
- RS Stock No.:
- 427-905
- Mfr. Part No.:
- 732841841
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Converts From Gender | Male | |
| Converts From Type | 9 Way D-Sub | |
| Converts To Gender | Female | |
| Converts To Type | 9 Way D-Sub | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Converts From Gender Male | ||
Converts From Type 9 Way D-Sub | ||
Converts To Gender Female | ||
Converts To Type 9 Way D-Sub | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex Standard-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, provides reliable electromagnetic interference (EMI) filtering for clean signal transmission. It is polarized to both the mating part and the PCB, ensuring proper alignment during installation. This adapter features 1 port and operates in a wide temperature range of -55°C to +125°C, making it suitable for harsh environments. It is ideal for applications that require effective EMI protection while maintaining robust connectivity in industrial, automotive, or high-performance electronic systems.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Related links
- Molex D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- FCT from Molex D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- Switchcraft D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- Kvaser D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- L-Com D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- Wurth Elektronik D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- Cinch D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
