RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS Stock No.:
- 202-521
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-521
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 25 Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Through Hole | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type 25 Way D-Sub | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Mount Type Through Hole | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS232 Surge Protectors
A surge protector designed to protect any RS-232 port from the possibility of low level induced mains voltage transients. The ABS-bodied surge protector uses metal oxide varistors (MOVs) to protect pins 2, 3, and 7.,It has one male and one female connector with all 25 pins connected straight through. MOVs are connected between pins 1 and 2, 1 and 3, and 1 and 7. The MOVs will suppress any voltage above 30 volts without affecting the normal RS-232 operation. The MOVs are capable of suppressing one joule of energy and 250 A peak current.
Related links
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ11 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female

