Bahco 3.3 mm Side Side cutter

Subtotal (1 unit)*

$123.42

(exc. GST)

$135.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.42

*price indicative

RS Stock No.:
806-4926
Mfr. Part No.:
21HDG-200
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Side cutter

Sub Type

ERGO

Jaw Width

27mm

Overall Length

200mm

Jaw Length

22.4mm

Jaw Material

High Alloy Steel

Grip Material

Thermoplastic

Handle Material

Polypropylene

Standards/Approvals

No

Maximum Cutting Capacity

3.3mm

Cut Type

Side

Non Compliant

COO (Country of Origin):
ES

Bahco Side cutter, 200mm Overall Length, 3.3mm Maximum Cutting Capacity - 21HDG-200


This side cutter is a hand tool designed for precision cutting tasks in electrical, electronics and mechanical settings. It provides a Compact cutting solution for removing wires and small components, combining a specialised jaw profile with ergonomically shaped hand surfaces to support repetitive use in workshop and field environments.

Features and Benefits:


• High alloy steel jaws deliver Durable cutting performance
• Side cutting action enables flush cuts on close-to-surface work
• 3.3mm maximum cutting capacity handles common conductor sizes
• Thermoplastic grip reduces hand fatigue during extended use
• Polypropylene handles resist routine workshop wear

Applications


• Suitable for trimming component leads on PCBs
• Ideal for cutting small-diameter wires in electrical installations
• Used for fine cable work in automation systems
• Can be used for light mechanical trimming and fabrication

What is the reach of the tool for accessing confined spaces?


The overall length is 200mm which balances accessibility and leverage for confined operations.

How precise are the cutting edges for close work?


The jaw length measures 22.4mm, offering a short, controlled bite for accurate trims near surfaces.

What jaw profile supports tight-angle cuts?


The tool uses a side cutting configuration with a 27mm jaw width to facilitate angled access and chip clearance.

How does the grip material affect handling in repetitive tasks?


The thermoplastic grip provides a tactile surface that aids control and reduces slippage during repeated cycles.

Which handle construction contributes to general durability?


The handles are MADE from polypropylene, chosen for its resistance to routine workshop abrasion and solvents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy