ideal-tek Flush ESD Safe Side cutter
- RS Stock No.:
- 787-0392
- Mfr. Part No.:
- 25.E5341.CRBG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$147.86
(exc. GST)
$162.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.86 |
*price indicative
- RS Stock No.:
- 787-0392
- Mfr. Part No.:
- 25.E5341.CRBG
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Side cutter | |
| Overall Length | 125mm | |
| Jaw Width | 6.4mm | |
| Jaw Length | 10mm | |
| Application | Rework, Cutting Gripping, Fine Jewellery | |
| ESD Safe | Yes | |
| Handle Material | 2 Component | |
| Grip Material | 2 Component Ergonomic with a Soft Comfortable Gripping Surface | |
| Standards/Approvals | ISO 5745 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Side cutter | ||
Overall Length 125mm | ||
Jaw Width 6.4mm | ||
Jaw Length 10mm | ||
Application Rework, Cutting Gripping, Fine Jewellery | ||
ESD Safe Yes | ||
Handle Material 2 Component | ||
Grip Material 2 Component Ergonomic with a Soft Comfortable Gripping Surface | ||
Standards/Approvals ISO 5745 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
Ergonomic Tapered Cutters
Professional range of ergonomic tapered cutters.
Semi-Flush, Flush & Full-Flush cutters.
Related links
- ideal-tek Flush ESD Safe Side cutter
- ideal-tek Semi-Flush ESD Safe Side cutter
- ideal-tek Flush ESD Safe Oblique Cutter
- ideal-tek Full Flush ESD Safe Side cutter
- ideal-tek 100-Piece Round Nose Plier Round, 10mm Jaw ESD Safe
- ideal-tek 100-Piece Flat Nose Plier Serrated, 10mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
