ideal-tek ESD Safe 2 mm Flush Oblique Cutter

Subtotal (1 unit)*

$148.91

(exc. GST)

$163.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.91

*price indicative

RS Stock No.:
787-0386
Mfr. Part No.:
25.E5247.CRBG
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Oblique Cutter

Overall Length

130mm

Jaw Width

6.4mm

Jaw Length

10mm

Application

Electronic Assembly

Jaw Material

Steel

ESD Safe

Yes

Handle Material

2 Component

Maximum Cutting Capacity

2mm

Standards/Approvals

ISO 5745

Cut Type

Flush

COO (Country of Origin):
IT

Ergonomic Oblique Cutters


Professional range of ergonomic oblique cutters allowing maximum accessibility and visibility when limited with space.

Angled and Robust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy