Bahco VDE/1000V Insulated Cable Cutters
- RS Stock No.:
- 687-9972
- Mfr. Part No.:
- 2520 S
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 687-9972
- Mfr. Part No.:
- 2520 S
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Bahco VDE Cable Cutter (Copper & Aluminium)
Bahco VDE Cable Cutter is a high-quality tool designed for professionals. Made from alloy steel. Insulated handles ensure safe work on live voltages up to 1000 V.
Features & Benefits
With handles for work on live voltages up to 1000 V
Cable cutter to cut Aluminium/Copper cables with or without messenger wire
Alu/ Copper diameter of 30 mm with a messenger wire (1800 N/mm²) of 6 mm.
For non-ferrous material, use the notches on the blades
With handles for work on live voltages up to 1000 V
Cable cutter to cut Aluminium/Copper cables with or without messenger wire
Alu/ Copper diameter of 30 mm with a messenger wire (1800 N/mm²) of 6 mm.
For non-ferrous material, use the notches on the blades
Specifications
Attribute | Value |
---|---|
Cutter Type | Cable Cutters |
Overall Length | 552 mm |
VDE/1000V Approved | Yes |
Related links
- Bahco VDE/1000V Insulated Cable Cutters
- CK VDE/1000V Insulated Cable Cutters
- Weidmuller KT 8 VDE/1000V Insulated Cable Cutters
- RS PRO VDE/1000V Insulated Cable Cutters
- Facom 412.14AVSE VDE/1000V Insulated Cable Cutters
- Knipex VDE/1000V Insulated Cable Cutters
- Knipex 95 16 VDE/1000V Insulated Cable Cutters
- Penta MC45I VDE/1000V Insulated Cable Cutters