MECATRACTION MRK34 Cutter

Subtotal (1 unit)*

$777.96

(exc. GST)

$855.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.96

*price indicative

RS Stock No.:
284-6415
Mfr. Part No.:
MRK34
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Model Number

MRK34

Product Type

Cutter

COO (Country of Origin):
DE
The MECATRACTION manual mechanical cable cutters are designed for cutting copper or aluminium conductors with a maximum diameter of Ø34 mm.

Aluminium maximum cutting capacity 240 mm²

Copper maximum cutting capacity 185 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy