SAM 19651 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- RS Stock No.:
- 282-8209
- Mfr. Part No.:
- 19651
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8209
- Mfr. Part No.:
- 19651
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Model Number | 19651 | |
| Product Type | Cutter | |
| Accessory Type | Carbide Milling Cutter | |
| For Use With | Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Model Number 19651 | ||
Product Type Cutter | ||
Accessory Type Carbide Milling Cutter | ||
For Use With Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The SAM Cutter is a cylindrical carbide milling cutter with a round tip, measuring d.8 x 20 on a 6 mm shank, are versatile tools designed for drilling and cutting a variety of materials, including plastics and aluminium. It is important to note that the r
Double cut carbide burs
Related links
- SAM 19662 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19664 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19665 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19667 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19661 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19660 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19666 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19663-P Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
