SAM 19663-P Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium

Subtotal (1 unit)*

$92.18

(exc. GST)

$101.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.18

*price indicative

RS Stock No.:
282-8217
Mfr. Part No.:
19663-P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Cutter

Model Number

19663-P

Accessory Type

Carbide Milling Cutter

For Use With

Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Tapered HSS carbide milling cutter, measuring 6x18 mm with a flattened tip and mounted on a 6mm shank, are versatile tools designed for drilling and cutting various materials, including plastics and aluminium. Constructed with a combination of Hig

Double cut carbide burs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy