Knipex Knipex ESD Safe 800 μm Small Bevel Tip Cutter
- RS Stock No.:
- 267-7307
- Distrelec Article No.:
- 301-78-454
- Mfr. Part No.:
- 64 22 115 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$126.66
(exc. GST)
$139.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.66 |
*price indicative
- RS Stock No.:
- 267-7307
- Distrelec Article No.:
- 301-78-454
- Mfr. Part No.:
- 64 22 115 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tip Cutter | |
| Sub Type | Electronic End Cutting Nipper | |
| Non-Sparking | No | |
| Jaw Width | 11mm | |
| Overall Length | 115mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic, Fine Mechanics | |
| ESD Safe | Yes | |
| Jaw Material | Ball Bearing Chrome Steel | |
| Handle Material | Multi Component Grip | |
| Grip Material | Multi Component Grip | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | DIN ISO 9654 DIN EN 61 340-5 | |
| Cut Type | Small Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tip Cutter | ||
Sub Type Electronic End Cutting Nipper | ||
Non-Sparking No | ||
Jaw Width 11mm | ||
Overall Length 115mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic, Fine Mechanics | ||
ESD Safe Yes | ||
Jaw Material Ball Bearing Chrome Steel | ||
Handle Material Multi Component Grip | ||
Grip Material Multi Component Grip | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals DIN ISO 9654 DIN EN 61 340-5 | ||
Cut Type Small Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 64 22 115 ESD Electronics End Cutting Nippers ESD with multi-component handles 115 mm
64 22 115 ESD Electronics End Cutting Nippers ESD Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero backlash box joint. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC. Handles with two-colour multi-component grips black/grey. End Cutter, mini-blade with small bevel. - Cutting capacities soft wire (diameter): Ø 0.8mm- Head width (A): 11mm- Jaw length (B): 20mm- Jaw thickness (joint) (D): 6mm- Cutting edge length mm (C): 3mm- ESD: yes
Technical attributes
Precision Pliers For Ultra Fine Cutting Work, E. G. In Electronics And Fine Mechanics
Electrically Discharging Handles - Dissipative
Sturdy, Zero Backlash Box Joint
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Electrically Discharging Handles - Dissipative
Sturdy, Zero Backlash Box Joint
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Related links
- Knipex Knipex Small Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel Tip Cutter
- Knipex 64 62 ESD Small Bevel ESD Safe Oblique Cutter
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel Oblique Cutter
- Knipex Knipex With Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel Side cutter
- Knipex 35 22 1-Piece Long Nose Plier Round 22.5mm Jaw ESD Safe
