Knipex Knipex 1.7 mm With Bevel Side cutter

Subtotal (1 unit)*

$171.69

(exc. GST)

$188.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.69

*price indicative

RS Stock No.:
267-7140
Distrelec Article No.:
301-78-456
Mfr. Part No.:
79 02 125 S1
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Precision Electronic Diagonal Cutter

Non-Sparking

No

Overall Length

125mm

Jaw Width

11mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

Application

Electronic, Fine Mechanics

Jaw Material

Ball Bearing Chrome Steel

ESD Safe

No

Grip Material

Multi Component Grip

Standards/Approvals

DIN ISO 9654, REACH

Maximum Cutting Capacity

1.7mm

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

KNIPEX 79 02 125 S1 Precision Electronics Diagonal Cutter e.g. for opening plastic cable connectors with multi-component handles burnished 125 mm


79 02 125 S1 Precision Electronics Diagonal Cutter Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and Sharp cutting edges with very small bevels for EXACT cutting on delicate electronic components

also available without bevel for flush cutting. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. round head. All edges on the head are rounded - reduces the risk of damage to the insulation when making corrections to cable harnesses - Cutting capacities medium hard wire (diameter): Ø 1.3mm- Cutting capacities hard wire (diameter): Ø 0.7mm- Cutting capacities soft wire (diameter): Ø 0.2 – 1.7mm- Jaw length (B): 10mm- Jaw thickness (joint) (D): 6.5mm- Head width (A): 11mm

Features and Benefits


Round Head
All Edges On The Head Are Rounded - Reduces The Risk Of Damage To The Insulation When Making Corrections To Cable Harnesses.

Technical attributes


Precision Pliers For Ultra Fine Cutting Work, E. G. In Electronics And Fine Mechanics
Very Precisely Ground And Sharp Cutting Edges With Very Small Bevels For Exact Cutting On Delicate Electronic Components
Also Available Without Bevel For Flush Cutting
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Approx. 20% Lighter Than Conventional Electronics Pliers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy