Knipex Knipex 1.3 mm Without Bevel Side cutter
- RS Stock No.:
- 288-948
- Distrelec Article No.:
- 110-83-887
- Mfr. Part No.:
- 79 62 125
- Brand:
- Knipex
Subtotal (1 unit)*
$162.98
(exc. GST)
$179.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.98 |
*price indicative
- RS Stock No.:
- 288-948
- Distrelec Article No.:
- 110-83-887
- Mfr. Part No.:
- 79 62 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | End Cutting Nipper | |
| Non-Sparking | No | |
| Jaw Width | 11mm | |
| Overall Length | 125mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.3mm | |
| Standards/Approvals | DIN ISO 9654 | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type End Cutting Nipper | ||
Non-Sparking No | ||
Jaw Width 11mm | ||
Overall Length 125mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.3mm | ||
Standards/Approvals DIN ISO 9654 | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Cutting pliers head pointed without bevel 125mm
Precision pliers for very delicate cutting work, e.g. in the field of electronics and precision mechanics
Features / Benefits :
With wire clamp
Precision-ground, sharpened, bevel-free cutting edges for flush cutting of sensitive electronic components
Induction-hardened precision cutters, hardness approx. 64 HRC - approx. 20% lighter than standard electronics pliers
Screw-on hinge with specially manufactured surfaces for smooth, low-friction movement over the entire opening range
Soft double spring for smooth and even opening - ergonomically optimised
With thread clamp (can be unscrewed) - no more uncontrolled projection of cut wire pieces;Chromium-plated ball-bearing steel, forged, oil-hardened in several stages.
Related links
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex Without Bevel Plastic Cutter
- Knipex Super Knips® Without Bevel Side cutter
