Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0001
- Mfr. Part No.:
- 192.16SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Model Number | 192.R | |
| Cutter Type | Side Cutters | |
| Non Sparking | Yes | |
| Overall Length | 160 mm | |
| Jaw Length | 22mm | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Maximum Cutting Capacity | 1mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number 192.R | ||
Cutter Type Side Cutters | ||
Non Sparking Yes | ||
Overall Length 160 mm | ||
Jaw Length 22mm | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Maximum Cutting Capacity 1mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 192.SR series non sparking cutting pliers has cutting edges designed specifically for easy cutting and extended lifetime of the tool. It is made of copper beryllium alloy.
Length 155 mm
