Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-9906
- Mfr. Part No.:
- 2191V-180
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 180 mm | |
| Maximum Cutting Capacity | 3.0mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 180 mm | ||
Maximum Cutting Capacity 3.0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












