Subtotal (1 unit)*
$198.66
(exc. GST)
$218.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.66 |
*price indicative
- RS Stock No.:
- 234-4877
- Mfr. Part No.:
- 1132BM 230
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cable Cutter | |
| Overall Length | 230mm | |
| Application | Cutting | |
| Handle Material | Bi-Material | |
| Material Cut | Copper, Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cable Cutter | ||
Overall Length 230mm | ||
Application Cutting | ||
Handle Material Bi-Material | ||
Material Cut Copper, Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA high-quality Insulated Cable Cutters are designed for insulated copper and aluminium cables, bi-material handles.
Overall length 230mm
Related links
- BETA 1132MQ VDE/1000V Approved Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Cable Cutter
- Bahco VDE/1000V Approved ESD Safe Flush Cable Cutter
- Knipex Knipex Cable Cutter Ratchet Cable Cutter
- Klauke ES32FE Cable Cutter Cable Cutter
- BETA 1102 230 230 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- Knipex Knipex Flush Ratchet Cable Cutter
- Klauke Cable Cutter Cable Cutter
