Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7062
- Mfr. Part No.:
- 1473T
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Steel Collar Cutter | |
| Non-Sparking | No | |
| Overall Length | 220mm | |
| Jaw Length | 14mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Steel Collar Cutter | ||
Non-Sparking No | ||
Overall Length 220mm | ||
Jaw Length 14mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA steel collar cutting nippers allows collars to be cut without risking damaging guards, sleeves etc.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1101 600 600 mm Rubber 9 mm Steel Steel Bolt Cutter
- BETA 1101 300 300 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 350 350 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1102 230 230 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 450 450 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 900 900 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 750 750 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA Pipe & Tube Cutter
