Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Pliers & Cutters
Cutters
SAM Side Cutters
RS Stock No.:
221-3186
Mfr. Part No.:
551-T
Brand:
SAM
View all Cutters
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$163.47
(exc. GST)
$179.82
(inc. GST)
Units
Per unit
1 +
$163.47
RS Stock No.:
221-3186
Mfr. Part No.:
551-T
Brand:
SAM
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
The SAM special production electronic cutting plier has grippers suitable for intensive efforts on a wide range of materials. It is axial type plier with polished finish.
It is 20 mm long
It has 70 gram weight
Attribute
Value
Cutter Type
Side Cutters
Non Sparking
No
Overall Length
130 mm
Jaw Length
20mm
VDE/1000V Approved
No
Cut Type
Flush
Related links
SAM Side Cutters
SAM 563-T Side Cutters
SAM 540 ESD Safe Side Cutters
SAM 540 ESD ESD Safe Side Cutters
SAM 234-R16G Side Cutters
SAM ESD Safe Side Cutters
SAM 232-R18G-FME Side Cutters
SAM 232-16HR Side Cutters