Lindstrom ESD Safe 1 mm Flush Cable Cutter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-6733
Mfr. Part No.:
7285
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Cable Cutter

Sub Type

Side Cutter

Overall Length

117.5mm

Jaw Width

6.7mm

Jaw Length

18mm

Application

Electronic

Jaw Material

High Performance Steel Alloy

ESD Safe

Yes

Grip Material

Mono Material

Handle Material

Bi-Metal

Standards/Approvals

RoHS

Maximum Cutting Capacity

1mm

Cut Type

Flush

COO (Country of Origin):
ES
Good performing cutters and pliers for general electronics work, repair and fine mechanical work. All the cutters and pliers in the Supreme Series have an exclusive nut and screw joint. Thanks to the specially designed flush head nut, Lindstrom’s nut and screw joint strikes the perfect balance between the long term performance of the traditional screw joint and perfect tip alignment of the box joint.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy