Lindstrom ESD Safe 1.2 mm Ultra Flush Cable Cutter
- RS Stock No.:
- 190-6723
- Mfr. Part No.:
- 8158
- Brand:
- Lindstrom
Subtotal (1 unit)*
$233.25
(exc. GST)
$256.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.25 |
*price indicative
- RS Stock No.:
- 190-6723
- Mfr. Part No.:
- 8158
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 112.5mm | |
| Jaw Width | 12.5mm | |
| Jaw Length | 12.5mm | |
| Application | Electronic | |
| Jaw Material | Alloy Steel | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Ultra Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 112.5mm | ||
Jaw Width 12.5mm | ||
Jaw Length 12.5mm | ||
Application Electronic | ||
Jaw Material Alloy Steel | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Ultra Flush | ||
- COO (Country of Origin):
- ES
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
- RS Stock No. 1906697
- Mfr. Part No. RX 8148
Each
$223.88
- RS Stock No. 1906741
- Mfr. Part No. RX 8132
Each
$300.03
Related links
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- Lindstrom Ultra Flush ESD Safe Side cutter
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Cable Cutter












