Lindstrom ESD Safe 1.25 mm Ultra Flush Cable Cutter
- RS Stock No.:
- 190-6710
- Mfr. Part No.:
- RX 8152
- Brand:
- Lindstrom
Subtotal (1 unit)*
$251.35
(exc. GST)
$276.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.35 |
*price indicative
- RS Stock No.:
- 190-6710
- Mfr. Part No.:
- RX 8152
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Oval Head | |
| Overall Length | 138mm | |
| Application | Wire Harness Work and Standard Printed Circuit Board Assembly | |
| ESD Safe | Yes | |
| Jaw Material | High Performance Steel Alloy | |
| Grip Material | 2 Component Synthetic Material | |
| Handle Material | Thermoplastic (Surface) Polypropylene (Core) | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.25mm | |
| Cut Type | Ultra Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Oval Head | ||
Overall Length 138mm | ||
Application Wire Harness Work and Standard Printed Circuit Board Assembly | ||
ESD Safe Yes | ||
Jaw Material High Performance Steel Alloy | ||
Grip Material 2 Component Synthetic Material | ||
Handle Material Thermoplastic (Surface) Polypropylene (Core) | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.25mm | ||
Cut Type Ultra Flush | ||
- COO (Country of Origin):
- CN
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that's simple, where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Related links
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- Lindstrom Ultra Flush ESD Safe Side cutter
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom Micro Bevel ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
