TE Connectivity 2305570-1 Cutter
- RS Stock No.:
- 187-8445
- Distrelec Article No.:
- 303-05-700
- Mfr. Part No.:
- 2305570-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,210.98
(exc. GST)
$1,332.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,210.98 | - |
| 5 + | $1,171.04 | 3% |
*price indicative
- RS Stock No.:
- 187-8445
- Distrelec Article No.:
- 303-05-700
- Mfr. Part No.:
- 2305570-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cutter | |
| Application | Hand Crimping | |
| Material Cut | Side-Feed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cutter | ||
Application Hand Crimping | ||
Material Cut Side-Feed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Terminal Cutter tool enables operators to easily cut side-feed, front-carrier terminal strips and reels. This gives customers ability to create loose piece terminals with precision This avoids damaging products or creating sharp burs that are commonly associated with using traditional wire snips or other cutting tools.
Low introductory price
Ergonomic design with enough handle force to manage larger terminal sizes
Simple adjustment features to accommodate varying terminal heights, depths and carrier strip lengths
Light weight, ergonomic design
Simple operation, ease-of-use
High strength cut-off anvil and sheer
Precision cut one terminal at-a-time reduces waste
Manual feed with slide-on guiding mechanism
Adjustable tool accommodates side-feed front-carrier terminal strips of varying sizes. Tool is not designed to cut end-feed, center-carrier or dual-carrier terminal strips
Related links
- Phoenix Contact CUTFOX-ES-1 Cutter
- SAM CB-1-AT 610mm 10 mm Steel Steel Bolt Cutter
- SAM CB-1-DT 610 mm 10 mm Bolt Cutter
- Bosch 1 600 A02 NE2 VDE/1000V Approved Diagonal Cutter
- Ega-Master Pipe Cutter 1/8 To 2 in Cuts Steel
- SMC Tube Cutter 13 mm Cuts Nylon Polyurethane
- SAM L-95-1 615 mm Steel Steel Bolt Cutter
- Stanley 1-95-566 750 mm 10 mm Molybdenum Steel Bolt Cutter
