Get a bulk buy discount
Add 5 more to save $62.90
View bulk pricing optionsSubtotal (1 unit)*
$71.11
(exc. GST)
$78.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 126 unit(s) shipping from 09 November 2026
- Plus 168 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.11 | - |
| 5 + | $58.53 | $62.90 |
*price indicative
- RS Stock No.:
- 146-3876
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Shear | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 10mm | |
| Standards/Approvals | No | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cutter | ||
Sub Type Cable Shear | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Jaw Material Steel | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 10mm | ||
Standards/Approvals No | ||
Cut Type Side | ||
- COO (Country of Origin):
- TR
For cutting copper and aluminum cables
Special tool steel
Polished finish (electro filmed)
Duo Tech soft grip handles
