Mob Outillage 6350250001 1.6 mm Cable Cutting Cutter
- RS Stock No.:
- 911-536
- Mfr. Part No.:
- 6350250001
- Brand:
- Mob Outillage
N
Subtotal (1 unit)*
$23.49
(exc. GST)
$25.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.49 |
*price indicative
- RS Stock No.:
- 911-536
- Mfr. Part No.:
- 6350250001
- Brand:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 250mm | |
| Jaw Length | 24mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| Jaw Material | Carbon Steel | |
| Handle Material | Carbon Steel | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | No | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 250mm | ||
Jaw Length 24mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
Jaw Material Carbon Steel | ||
Handle Material Carbon Steel | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals No | ||
Cut Type Cable Cutting | ||
- COO (Country of Origin):
- RO
The Mob Outillage high-quality Russian pincer designed for precision cutting. Its construction brings reliability and durability to various cutting tasks, making it an essential tool for professionals and DIY enthusiasts alike.
Constructed from high-carbon steel for strength and longevity
Forged and hardened with a hardness of 50-54 HRC for sustained sharpness
Wide, spatulated handles provide improved power and comfort during use
Features corrosion-resistant, red epoxy paint for enhanced durability
