Avit Snips

Subtotal (1 unit)*

$33.53

(exc. GST)

$36.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.53

*price indicative

RS Stock No.:
794-674
Mfr. Part No.:
AV06040
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Snips

Sub Type

Snipe Nose Side Cutting

Overall Length

185mm

Application

Cable, Carpet, Cutting Soft Wire, Leather, Plastic, Rubber, Thin Tin Sheet

Jaw Material

Stainless Steel

Material Cut

Cable, Carpet, Leather, Plastic, Rubber, Tin, Wire

RoHS Status: Exempt

COO (Country of Origin):
TW
The Avit Multi-purpose snips are designed for versatile cutting tasks, enabling users to easily cut various materials with precision and ease.

Suitable for cutting a variety of materials including soft wire, cable, rubber, carpet, plastic, leather, and tin

Stainless steel blades ensure maximum corrosion resistance

Safety catch keeps the blades together for secure storage

Compact size of 185 mm allows for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy