Subtotal (1 unit)*
$68.30
(exc. GST)
$75.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.30 |
*price indicative
- RS Stock No.:
- 616-317
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bevelled-Edge Cutter | |
| Sub Type | Bevelled Cutting Edge | |
| Non-Sparking | No | |
| Overall Length | 138mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic Applications | |
| ESD Safe | No | |
| Jaw Material | HCS | |
| Handle Material | Bi-Material Dolphin | |
| Material Cut | Copper Wire | |
| Standards/Approvals | REACH | |
| Maximum Cutting Capacity | 2.05mm | |
| Cut Type | Bevelled Edge | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bevelled-Edge Cutter | ||
Sub Type Bevelled Cutting Edge | ||
Non-Sparking No | ||
Overall Length 138mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic Applications | ||
ESD Safe No | ||
Jaw Material HCS | ||
Handle Material Bi-Material Dolphin | ||
Material Cut Copper Wire | ||
Standards/Approvals REACH | ||
Maximum Cutting Capacity 2.05mm | ||
Cut Type Bevelled Edge | ||
- COO (Country of Origin):
- IT
RS PRO Bi-Material Dolphin Handle Bevelled-Edge Cutter
The RS PRO bevelled-edge cutter is designed for precision cutting in electronic applications. With a bi-material dolphin handle, it offers enhanced grip and comfort, making it Ideal for extended use. The high carbon steel jaws ensure durability and a maximum cutting capacity of 2.05 mm, providing efficient performance for various tasks.
Features and Benefits
Bevelled Edge: Allows for precise and clean cuts in electronic components
Bi-Material Dolphin Handle: Provides a comfortable and secure grip, reducing hand fatigue
High Carbon Steel Jaws: Ensures long-lasting durability and reliable cutting performance
ESD Safe: Protects sensitive electronic components from electrostatic discharge
Overall Length of 138 mm: Compact design for easy handling and manoeuvrability
Bi-Material Dolphin Handle: Provides a comfortable and secure grip, reducing hand fatigue
High Carbon Steel Jaws: Ensures long-lasting durability and reliable cutting performance
ESD Safe: Protects sensitive electronic components from electrostatic discharge
Overall Length of 138 mm: Compact design for easy handling and manoeuvrability
Applications
Electronic Applications
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
