Subtotal (1 unit)*
$94.72
(exc. GST)
$104.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.72 |
*price indicative
- RS Stock No.:
- 539-643
- Mfr. Part No.:
- MS6RS-170
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Model Number | MS6 | |
| Overall Length | 170 mm | |
| VDE/1000V Approved | Yes | |
| Maximum Cutting Capacity | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Model Number MS6 | ||
Overall Length 170 mm | ||
VDE/1000V Approved Yes | ||
Maximum Cutting Capacity 1.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Insulated Cutters
Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. To ensure visual safety should the insulation become damaged, the final coat is orange and preceding coats are white.
Impact resistant, fire retardant and resistant to most acids
Guaranteed up to 1000V
Guaranteed up to 1000V
Diagonal Cutters: Suitable for hard and soft wire
Cable Cutters: Rockwell hardness and safety lock. Cutting Capacity 55mm²
End cutter: Suitable for piano wire (Cutting Capacity 2mm)
Cable Cutters: Rockwell hardness and safety lock. Cutting Capacity 55mm²
End cutter: Suitable for piano wire (Cutting Capacity 2mm)
White Unbreakable PVC (Primary Coating); Dipped Orange PVC (Final Coating); Nylon Insulation (Reinforced Ends)
Standards
IEC900, EN 60900, ESI 26/3
Standards
IEC900, EN 60900, ESI 26/3
Related links
- Penta MC45I VDE/1000V Insulated Cable Cutters
- Penta MS45 VDE/1000V Insulated Cable Cutters
- Penta MS60 VDE/1000V Insulated Side Cutters
- Penta Pozidriv Insulated Screwdriver 80 mm Blade, VDE/1000V
- Penta Slotted Insulated Screwdriver 125 mm Blade, VDE/1000V
- Penta Pozidriv Insulated Screwdriver 100 mm Blade, VDE/1000V
- Bahco VDE/1000V Insulated Cable Cutters
- Facom Slotted Insulated Screwdriver 75 mm Blade 170 mm Overall
