RS PRO ESD Safe 12 AWG Bevelled Edge Bevelled-Edge Cutter

Subtotal (1 unit)*

$31.38

(exc. GST)

$34.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.38

*price indicative

RS Stock No.:
429-728
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bevelled-Edge Cutter

Sub Type

Medium Head

Overall Length

138mm

Application

Copper Wire, Cutting Ferrous Material

ESD Safe

Yes

Jaw Material

High Carbon Steel

Standards/Approvals

IEC 61340-5-1

Maximum Cutting Capacity

12AWG

Cut Type

Bevelled Edge

COO (Country of Origin):
IT

RS PRO Bevelled-Edge Cutter, ESD Safe, Steel


The RS PRO Bevelled-Edge Cutter is designed for precision cutting in electronics applications. Its ESD-safe properties make it ideal for environments where electrostatic discharge is a concern, ensuring the safety of sensitive components. The cutter's bevelled-edge design allows for versatile use, providing clean and accurate cuts.

Features and Benefits


Bevelled-edge cutter: Suitable for various applications in electronics, offering precision and versatility.

Shorter and more resistant head: Enhances durability and performance during use.

Steel thickness 3 mm: Provides robust construction for long-lasting use.

Made in Italy with high carbon steel: Ensures superior quality and reliability.

Anti-reflection phosphating surface treatment: Allows for an accurate view of the work being carried out.

Joined with grounded holes and surfaces: Facilitates precise movements for intricate tasks.

Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use.

ESD-safe version: Protects sensitive electronic components from electrostatic discharge.

Applications


Electronics manufacturing

PCB assembly

Maintenance and repair of electronic devices

Additional Information


Grip model St.: Designed for enhanced comfort and control during use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy