Eaton RA-C1-CUT VDE/1000V Approved Cable Cutter
- RS Stock No.:
- 253-707
- Mfr. Part No.:
- 254690 RA-C1-CUT
- Brand:
- Eaton
Subtotal (1 unit)*
$231.91
(exc. GST)
$255.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.91 |
*price indicative
- RS Stock No.:
- 253-707
- Mfr. Part No.:
- 254690 RA-C1-CUT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Cutter | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Cutter | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton meticulously designed nipper is ideal for efficiently cutting off flat cable, ensuring precision and reliability. Crafted as part of the Eaton Moeller series Rapid Link, this tool is tailored to meet the demands of both professional electricians and DIY enthusiasts. Its ergonomic design promotes easy handling and effective cutting, while the VDE testing ensures robust safety standards. With features that cater specifically to flat cables, the nipper excels in providing an effective isolation protection of 1000 V. Lightweight yet sturdy, this tool offers unmatched utility for those working with various cable types and sizes. Expand your toolkit with a tool that combines functionality with safety, making every cutting task secure and effortless.
VDE tested for enhanced safety in electrical applications
Insulated to provide protection against electrical shock
Mechanic one-hand operation for ease of use
Designed to cut flat cables with precision
Features a durable two-component grip for comfort
Maximises efficiency when working with stranded and fine strand conductors
Sturdy construction ensures longevity and reliability
Related links
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Facom VDE/1000V Approved Cable Cutter
- Knipex Knipex VDE/1000V Approved Cable Cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- Wiha Z14016006SB VDE/1000V Approved Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- BETA 1132MQ VDE/1000V Approved Cable Cutter
