Knipex TubiX® S Cutter Cuts Stainless Steel
- RS Stock No.:
- 242-600
- Mfr. Part No.:
- 90 31 01
- Brand:
- Knipex
This image is representative of the product range
Subtotal (1 unit)*
$103.97
(exc. GST)
$114.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.97 |
*price indicative
- RS Stock No.:
- 242-600
- Mfr. Part No.:
- 90 31 01
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Cutter | |
| Material Cut | Stainless Steel | |
| Model Number | TubiX® S | |
| Cutter Action | Optimised for Pipe Cutting In The Tightest Spaces | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cutter | ||
Material Cut Stainless Steel | ||
Model Number TubiX® S | ||
Cutter Action Optimised for Pipe Cutting In The Tightest Spaces | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Tubix is optimised for pipe cutting in the tightest spaces. It has quicklock one-hand locking mechanism independent holding and clamping on the pipe. It fits in your pocket and cuts stainless steel.
Very small cutting circle minimum space required for cutting
Pipe diameter can be preset with the scale and clipped on to the pipe by spring loaded cutting wheel
Quick and precise positioning of the spring loaded cutting wheel
Cutting wheel and guide rollers with high quality needle bearings
Optimised turning knob with textured thumb recess provides 20 percent higher torque and prevents slipping even in wet conditions
Easy to change cutting wheel with spare wheel in the turning knob
Cutting wheel made of high quality ball bearing steel
Related links
- Knipex Tubix Pipe Cutter 6 to 35 mm Cuts Steel
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
- Knipex 110 mm Smooth, Tweezer
- Knipex Pipe Cutter 6 to 35 mm Cuts Plastic
- RS PRO Olive Cutter 22 mm Cuts Brass, Copper
- RS PRO Olive Cutter 15 mm Cuts Brass, Copper
- Knipex Pipe Cutter 50 mm Cuts Plastic
- Knipex 90 39 02 V03 Pipe Cutter 20 mm Cuts Copper, Stainless Steel