RS PRO 1.6 mm With Bevel Cable Cutter
- RS Stock No.:
- 161-209
- Distrelec Article No.:
- 304-05-328
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.36
(exc. GST)
$114.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $104.36 |
| 5 + | $85.88 |
*price indicative
- RS Stock No.:
- 161-209
- Distrelec Article No.:
- 304-05-328
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Jaw Width | 10mm | |
| Overall Length | 115mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic | |
| Jaw Material | High Grade Steel | |
| ESD Safe | No | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Standards/Approvals | DIN ISO- and GS | |
| Maximum Cutting Capacity | 1.6mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Jaw Width 10mm | ||
Overall Length 115mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic | ||
Jaw Material High Grade Steel | ||
ESD Safe No | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Standards/Approvals DIN ISO- and GS | ||
Maximum Cutting Capacity 1.6mm | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Din Standard Cutters
Manufactured from high grade polished steel
PVC-dipped handles with a soft grip, in red
Induction hardened
Box joint construction
Made in Germany
Standards
DIN ISO9654
Related links
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter
- RS PRO Bevel Cable Cutter
- Knipex Knipex With Bevel Cable Cutter
- Knipex Knipex Without Bevel Cable Cutter
- Lindstrom Micro Bevel ESD Safe Cable Cutter
- Knipex Knipex VDE/1000V Approved Without Bevel Cable Cutter
- RS PRO Chamfered Cable Cutter
- RS PRO Angle ESD Safe Cable Cutter
