ABB CT PRO XT SELV Series Current Transformer 6 kA 18mm Bore
- RS Stock No.:
- 881-7932
- Mfr. Part No.:
- 2CSG225845R1101 CT PRO XT 40 SELV
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-7932
- Mfr. Part No.:
- 2CSG225845R1101 CT PRO XT 40 SELV
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT PRO XT SELV | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 6kA | |
| Maximum Operating Temperature | 50°C | |
| Weight | 3kg | |
| Standards/Approvals | IEC 60364, IEC 473.1.4, CEI 411.5.2, CEI 473.2.3, IEC EN 61010-1, CEI 64-8-4, IEC EN 60044-1, MID, IEC 556.3, CEI 411.1.4.3, CEI 411.2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Busbar, Cable, DIN Rail, Wall | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT PRO XT SELV | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 6kA | ||
Maximum Operating Temperature 50°C | ||
Weight 3kg | ||
Standards/Approvals IEC 60364, IEC 473.1.4, CEI 411.5.2, CEI 473.2.3, IEC EN 61010-1, CEI 64-8-4, IEC EN 60044-1, MID, IEC 556.3, CEI 411.1.4.3, CEI 411.2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Busbar, Cable, DIN Rail, Wall | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
ABB CT PRO XT Current Transformer
The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.
Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection
Current Transformers
Related links
- ABB CT PRO XT SELV Series Current Transformer 6000 A 18 mm Bore
- ABB CT PRO XT Series Current Transformer 6000 A 18 mm Bore
- ABB CT PRO XT Series Current Transformer 300 A 18 mm Bore
- ABB CT MAX SELV Series Current Transformer 6000 A 30 mm Bore
- ABB CT MAX Series Current Transformer 6000 A 30 mm Bore
- ABB CT MAX Series Current Transformer 1 kA 30 mm Bore
- ABB CM Series Current Transformer 300 A 50 mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 21 mm Bore