LEM CTSR Series Current Transformer 21.6 A 4.75V, 5.25 V 20.3mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.26

(exc. GST)

$82.79

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
1 - 4$75.26
5 - 9$74.38
10 +$72.62

*price indicative

RS Stock No.:
793-4629
Mfr. Part No.:
CTSR 0.3-P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

CTSR

Secondary Current

300mA

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

21.6A

Maximum Operating Temperature

105°C

Weight

28g

Standards/Approvals

UL 508: 2010, IEC 61010-1: 2010, EN 50178: 1997, CE

Width

41.35mm

Length

44.6mm

Depth

17.9mm

Mount Type

PCB

Bore Diameter

20.3mm

Supply Voltage

4.75V, 5.25V

Minimum Operating Frequency

3.5kHz

COO (Country of Origin):
CN

CTSR Series


A wide range of closed loop (compensated) current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Voltage output

Single supply voltage

PCB mounting

High accuracy

Very low offset drift over temperature

Wide aperture (20.1 mm)

High overload capability

High insulation capability

Degauss and test functions

Suitable for industrial applications

Suitable to fulfil VDE 0126-1-1 and UL 1741

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy