LEM HO Series Current Transformer, 25A Input, 25:1, 25 A Output, 4.5 → 5.5 V
- RS Stock No.:
- 793-4600
- Mfr. Part No.:
- HO 25-NP
- Brand:
- LEM
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$20.12
(exc. GST)
$22.13
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $20.12 |
5 - 9 | $19.78 |
10 + | $19.26 |
- RS Stock No.:
- 793-4600
- Mfr. Part No.:
- HO 25-NP
- Brand:
- LEM
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer
Voltage output
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Ratio | 25:1 |
Series | HO |
Sensor Technology | Open Loop |
Supply Voltage | 4.5 → 5.5 V |
Input Current | 25A |
Output Current | 25 A |
Overall Height | 12mm |
Overall Width | 12mm |
Overall Depth | 31mm |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Mounting Type | PCB Mount |
Related links
- LEM HO Series Current Transformer, 25A Input, 62.5:1, 19 → 25 mA...
- LEM HO Series Current Transformer, 15A Input, 25:1, 15 A Output,...
- LEM HO Series Current Transformer, 8A Input, 25:1, 8 A Output, 4.5 → 5.5 V
- LEM HO Series Current Transformer, 25A Input, 62.5:1, Maximum of...
- LEM LESR Series Current Transformer, 25A Input, 25:1, +5 V
- LEM CAS Series Current Transformer, 25A Input, 25:1, 5.25 V
- LEM LES Series Current Transformer, 25A Input, 25:1, +5 V
- LEM CKSR Series Current Transformer, 25A Input, 25:1, 5.25 V