Nuvotem Talema AP-1 Series Current Transformer 10 A 1500:1
- RS Stock No.:
- 775-4947
- Mfr. Part No.:
- AP-1500
- Brand:
- Nuvotem Talema
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.57
(exc. GST)
$13.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 508 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $12.57 |
| 10 - 24 | $12.37 |
| 25 - 99 | $11.84 |
| 100 - 249 | $11.39 |
| 250 + | $11.10 |
*price indicative
- RS Stock No.:
- 775-4947
- Mfr. Part No.:
- AP-1500
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AP-1 | |
| Primary DC Resistance | 120Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 85°C | |
| Weight | 8g | |
| Standards/Approvals | No | |
| Width | 20.4mm | |
| Depth | 9.53mm | |
| Mount Type | Through Hole | |
| Turns Ratio | 1500:1 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AP-1 | ||
Primary DC Resistance 120Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 85°C | ||
Weight 8g | ||
Standards/Approvals No | ||
Width 20.4mm | ||
Depth 9.53mm | ||
Mount Type Through Hole | ||
Turns Ratio 1500:1 | ||
Cable primary precision current transformer
Precision CT's in compact packages
Class 0.2 accuracy typical
Excellent linearity over rated current range
2.5kVrms isolation
Operating Temperature Range -40 to +85ºC
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AP-1 Series Current Transformer 10 A
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2000:1
- Nuvotem Talema AX Series Current Transformer 15 A 1500:1
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2500:1
- Nuvotem Talema AC-1 Series Current Transformer 10 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 50 A
- Nuvotem Talema AC-1 Series Current Transformer 30 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 5 A 1000:1
