Siemens SENTRON Series Current Transformer 2.5 kA 2500:1
- RS Stock No.:
- 175-6216
- Mfr. Part No.:
- 4NC5440-0CJ21
- Brand:
- Siemens
Subtotal (1 unit)*
$376.87
(exc. GST)
$414.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.87 |
*price indicative
- RS Stock No.:
- 175-6216
- Mfr. Part No.:
- 4NC5440-0CJ21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Primary Current | 2.5kA | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 112mm | |
| Standards/Approvals | DIN EN 61346-2 | |
| Weight | 1.04kg | |
| Depth | 77mm | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 2500:1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Primary Current 2.5kA | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Width 112mm | ||
Standards/Approvals DIN EN 61346-2 | ||
Weight 1.04kg | ||
Depth 77mm | ||
Mount Type Screw Fixing | ||
Turns Ratio 2500:1 | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Related links
- Siemens SENTRON Series Current Transformer 2500 A 2500:5
- Siemens SENTRON Series Current Transformer 2500 A 2500:5 12.5 VA
- Siemens SENTRON Series Current Transformer 2000 A 2000:1
- Siemens SENTRON Series Current Transformer 2500 A 3000:5
- Schneider Electric PowerLogic Series Current Transformer 2500 A 2500:5
- Siemens SENTRON Series Current Transformer
- Siemens SENTRON Series Current Transformer 300 A 400:5
- Siemens SENTRON Series Current Transformer 200 A 200:5
