Siemens 5SV8 Series Current Transformer 20mm Bore
- RS Stock No.:
- 772-1212
- Mfr. Part No.:
- 5SV8700-0KK
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$290.83
(exc. GST)
$319.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $290.83 |
| 3 - 4 | $279.21 |
| 5 + | $267.59 |
*price indicative
- RS Stock No.:
- 772-1212
- Mfr. Part No.:
- 5SV8700-0KK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 10°C | |
| Width | 46mm | |
| Depth | 60mm | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 20mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature 10°C | ||
Width 46mm | ||
Depth 60mm | ||
Standards/Approvals No | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 20mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- ES
5SV8 Residual Current Monitors
Residual current monitors (RCMs) perform a wide range of functions for protecting people and machine, they enable the detection of system malfunctions and facilatate troubleshooting before the protective device is switched off, which increases plant and operating safety, and cuts costs.
These residual current monitors control an electrical installation for the presence of an unbalanced residual current and indicate when it exceeds a predetermined level. They can optionally be used for alarming and triggering switching devices.
Related links
- Siemens 5SV8 Series Current Transformer 35 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 250 A 5 VA 20 mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 150 A 30 VA 20 mm Bore
- RS PRO Current Transformer 20 A 21 mm Bore
- LEM AT-B10 Series Current Transformer 20 A 16 mm Bore
- RS PRO CCT2 Series Current Transformer 20 A 24V dc 21 mm Bore
- LEM AT-B420L Series Current Transformer 20 A 20V dc, 30 V dc 16 mm Bore
- Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 600V 7 mm Bore
