Phoenix Contact PACT MCR-V1 Series Current Transformer 250 A 5 VA 20mm Bore
- RS Stock No.:
- 129-602
- Mfr. Part No.:
- 2277048
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$70.50
(exc. GST)
$77.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.50 |
*price indicative
- RS Stock No.:
- 129-602
- Mfr. Part No.:
- 2277048
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V1 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, CHINA RoHS, cULus, UKCA, EAC, EN61869, EU RoHS | |
| Width | 31mm | |
| Depth | 44mm | |
| Weight | 204.3g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V1 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, CHINA RoHS, cULus, UKCA, EAC, EN61869, EU RoHS | ||
Width 31mm | ||
Depth 44mm | ||
Weight 204.3g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 20mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed for accurate measurement of AC currents. With a primary current rating of 250 A and a secondary current rating of 5 A, this bus-bar current transformer delivers outstanding performance. It offers a high level of accuracy with an accuracy class of 1. The transformer is easy to install and can be mounted on DIN rails or walls. With a wide temperature range of -25°C to 40°C, it can withstand harsh environmental conditions.
Rated insulation voltage of 1 kV ensures safe operation
Compact and durable design for reliable performance
Can be calibrated for precise measurements
High surge current limitation factor for enhanced safety
Wide temperature range allows for operation in various environments
Screw connection for easy installation
Flexible conductor cross section for convenient wiring
Related links
- Phoenix Contact PACT MCR-V1 Series Current Transformer 150 A 5 VA 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 300 A 10 VA 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 100 A 2.5 VA 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 400 A 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 200 A 5 W 20 mm Bore
- Phoenix Contact PACT V1 Series Current Transformer 100 A 1.5 VA 20 mm Bore
- Phoenix Contact PACT Series Current Transformer 250 A 5 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28 mm Bore
