RS Better World

Schneider Electric PowerLogic Series Current Transformer 400 A 400 A : 5 A 4 VA 720V

Subtotal (1 unit)*

$162.08

(exc. GST)

$178.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
781-761
Mfr. Part No.:
METSECT5DA040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

4VA

Secondary Current

5A

Terminal Type

Screw Terminal

Primary Current

400A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

40mm

Length

94mm

Width

90mm

Standards/Approvals

IEC 61869-2, EAC, CE

Weight

531g

Maximum Operating Frequency

60Hz

Better World Claim

Designed for Disassembly

Mount Type

Screw

Better World Product

Yes

Supply Voltage

720V

Minimum Operating Frequency

50Hz

Turns Ratio

400 A : 5 A

COO (Country of Origin):
TN
The Schneider Electric Current transformer is a tropicalized device designed for accurate measurement and monitoring in electrical systems. with a primary rating of 400 A and a secondary output of 5 A, it ensures reliable performance in demanding environments. built with double output capability and suitable for bars sized 32x65 mm, it provides durability, precision, and ease of integration for industrial applications.

Provides double output for versatile connections

Ensures compatibility with bars sized 32x65 mm

Delivers accurate measurement and monitoring

Maintains Durable construction for long-term reliability

Supplies easy integration into electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy