Bourns 0556XX Series Current Transformer 40 A 1 : 2500

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$20.88

(exc. GST)

$22.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.88
5 - 9$18.80
10 - 19$16.95
20 - 49$14.95
50 +$13.46

*price indicative

RS Stock No.:
285-0546
Mfr. Part No.:
055660
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Current Transformer

Series

0556XX

Primary DC Resistance

100Ω

Inductance

120μH

Minimum Operating Temperature

-30°C

Primary Current

40A

Maximum Operating Temperature

125°C

Depth

17.5mm

Width

18mm

Standards/Approvals

RoHS

Maximum Operating Frequency

50Hz

Turns Ratio

1 : 2500

COO (Country of Origin):
TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.

Turns ratio range from 1:50 to 1:2500

Rated current up to 40 A

Reinforced insulation

Related links