Bourns 556 Series Current Transformer 40 A 200:1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-0528
Mfr. Part No.:
055652
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Current Transformer

Series

556

Inductance

96mH

Minimum Operating Temperature

-30°C

Primary Current

40A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Maximum Operating Frequency

300kHz

Turns Ratio

200:1

Minimum Operating Frequency

10kHz

COO (Country of Origin):
TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.

Turns ratio range from 1:50 to 1:2500

Rated current up to 40 A

Reinforced insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy