Bourns 0556XX Series Current Transformer 40 A 1 : 2500

This image is representative of the product range

Subtotal (1 tray of 120 units)*

$921.00

(exc. GST)

$1,013.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
120 +$7.675$921.00

*price indicative

RS Stock No.:
285-0535
Mfr. Part No.:
055655
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Current Transformer

Series

0556XX

Primary DC Resistance

9.4Ω

Inductance

600mH

Minimum Operating Temperature

-30°C

Primary Current

40A

Maximum Operating Temperature

125°C

Width

18mm

Standards/Approvals

RoHS

Depth

17.5mm

Maximum Operating Frequency

300kHz

Minimum Operating Frequency

10kHz

Turns Ratio

1 : 2500

COO (Country of Origin):
TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.

Turns ratio range from 1:50 to 1:2500

Rated current up to 40 A

Reinforced insulation

Related links