Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- RS Stock No.:
- 285-0544
- Mfr. Part No.:
- 055659
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-0544
- Mfr. Part No.:
- 055659
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Transformer | |
| Series | 0556XX | |
| Primary DC Resistance | 52Ω | |
| Inductance | 67.5μH | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Depth | 17.5mm | |
| Maximum Operating Frequency | 50Hz | |
| Turns Ratio | 1 : 2500 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Transformer | ||
Series 0556XX | ||
Primary DC Resistance 52Ω | ||
Inductance 67.5μH | ||
Minimum Operating Temperature -30°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Depth 17.5mm | ||
Maximum Operating Frequency 50Hz | ||
Turns Ratio 1 : 2500 | ||
- COO (Country of Origin):
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
- RS Stock No. 2850531
- Mfr. Part No. 055653
Each
$13.80
- RS Stock No. 2850543
- Mfr. Part No. 055659
Each (In a Tray of 120)
$11.954
- RS Stock No. 2850534
- Mfr. Part No. 055654
Each
$13.80
- RS Stock No. 2850552
- Mfr. Part No. 055663
Each (In a Tray of 120)
$6.955
Related links
- Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:2500 80V
- Bourns 556 Series Current Transformer 40 A 200:1
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2500:5 7.5 VA 720V 40 mm Bore
- Socomec 192T Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer 40 A
- Socomec TCA 14 Series Current Transformer 40 A












